Metrel 20991647 A 1310 Alligator Clip Blue Ensures Good Electrical Contact

MPN
20991647
Brand
Metrel
EAN-13
3831063415534
Order Code
09-9414
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Metrel 20991647 A 1310 alligator clip is a blue accessory often used with meters, serving as a reliable spare or replacement part. It is designed to provide secure and efficient connections in various electrical testing and measurement applications. This versatile alligator clip is essential for professionals needing a dependable tool for precise and safe operations.
Type Alligator clips
Size 180mm
Insulation Insulated
Height 30mm
Misc Attribute A 1310
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot