Metrel 20991114 A 1164 Test Lead Black 50m Extension for Measurement

MPN
20991114
Brand
Metrel
EAN-13
3831063418764
Order Code
09-9395
Country of Origin
Slovenia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £90.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metrel offers the A 1164 test lead in black, featuring a length of 50 metres, ideal for various testing needs. This robust lead serves as a meter accessory, replacement, or spare part. It's particularly useful for professionals requiring reliable, extended reach in measurement settings.
Cable Length 50m
Type Test lead
Colour Black
Height 160mm
Length 140mm
Misc Attribute A 1164
Weight 1300g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot