Metrel 20901089 Test Equipment Bag Robust Case for Instruments & Accessories

MPN
20901089
Brand
Metrel
EAN-13
3831063418511
Order Code
09-9392
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metrel 20901089 A 1271 is a test equipment bag designed by Metrel for securely transporting diagnostic tools. It features durable construction and convenient compartments to organise and protect instruments. This bag is typically used by professionals for carrying essential test equipment on-site.
Type Test equipment bag
Colour Blue
Dimensions (L x W) 240 mm x 160 mm
Inside height 240mm
Inside Width 160mm
Internal depth 40mm
Length 240mm
Material Polyamide
Version Shoulder
Width 160mm

Reviews

Be the first to submit a review

Trustpilot