Metcal PCT-103-21 Focused Convection Pre-heater Inc Arm Rest & Int Boardholder

MPN
PCT-103-21
Brand
Metcal
Order Code
85-7129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £665.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/11/2026

The Metcal PCT-100 Focus Pre-heater produces targeted heat for improved speed and efficiency when soldering high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to pre-heat a PCB, for better soldering, improved process control and increased productivity.

The PCT-100 Focus Pre-heater adds heat volume, without turning up the soldering iron temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board and limiting thermal shock to the components.

Integrated board holder.


  • Integrated board holder
  • Accelerates and enhances lead-free SMT and through-hole rework process
  • Heats up quickly, maximizing productivity
  • Adjustable temperature up to 300°C
  • Controlled cool-down eliminates thermal shock to PCB and components
  • Thermocouple feedback temperature control regulates output temperature
  • System safety feature automatically shuts off heating when fan is stopped
  • ESD safe
  • Supplied complete with power cord and user guide
  • Metcal type PCT-103-21
Output Wattage 450W
Air Flow 280l/min
Compressed Air or Pump Pump
Temperature Range Ambient to 300°C

Reviews

Be the first to submit a review

Trustpilot