Metcal PCT-100 Focussed Convection Pre-Heaters

Metcal Brand: Metcal

The Metcal PCT-100 Focus Pre-heater produces targeted heat for improved speed and efficiency when soldering high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to pre-heat a PCB, for better soldering, improved process control and increased productivity.

The PCT-100 Focus Pre-heater adds heat volume, without turning up the soldering iron temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board and limiting thermal shock to the components.

Available with and without board holder.

  • Accelerates and enhances lead-free SMT and through-hole rework process
  • Heats up quickly, maximizing productivity
  • Adjustable temperature up to 300°C
  • Controlled cool-down eliminates thermal shock to PCB and components
  • Thermocouple feedback temperature control regulates output temperature
  • System safety feature automatically shuts off heating when fan is stopped
  • ESD safe
  • Supplied complete with power cord and user guide
  • Metcal types PCT-100-21 (no holder) PCT-103-21 (with holder)
Description Image Product Buy Pricing (Ex VAT) Output Wattage Air Flow Compressed Air or Pump Temperature Range
Metcal PCT-100-21 Focused Convection Pre-heater
Metcal PCT-100-21 Focused Convection Pre-heater
Extended range
Order code: 85-7128
MPN: PCT-100-21

Out of stockBack-order availability date - 18/11/2026
1+ £391.68
Price per unit Ex VAT
450W 280l/min Pump Ambient to 300°C
Metcal PCT-103-21 Focused Convection Pre-heater Inc Arm Rest & Int Boardholder
Metcal PCT-103-21 Focused Convection Pre-heater Inc Arm Rest & Int Boardholder
Extended range
Order code: 85-7129
MPN: PCT-103-21

Available to back orderBack-order availability date - 18/11/2026
1+ £665.60
Price per unit Ex VAT
450W 280l/min Pump Ambient to 300°C

Trustpilot