Christmas Opening Hours and Delivery Dates here

METALMATE® Z0323M64 Hexagon Lock Nut ZP M20 (Box 100)

Order Code:

96-6075

Brand: METALMATE MPN: Z0323M64 EAN-13: 5050420050890

Discontinued


These METALMATE® Hexagon Lock Nuts are zinc plated for a longer-lasting finish. These quality assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Standards: DIN 439B, ISO 4035 and ANSI B18.2.4.5M.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Hexagon Lock Nuts have the following specification:

Size: M20
Finish: Zinc Plated
Class: 4 Steel
Box Quantity: 100


Type Hexagon

Trustpilot