METALMATE® Z0318M600100 High Tensile Set Screw ZP M14 x 100mm (Box 25)

MPN
Z0318M600100
Brand
METALMATE
EAN-13
5050420017152
Order Code
96-6262
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

METALMATE® High Tensile Set Screws are strong and won't easily break under pressure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 933.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® High Tensile Set Screws have the following specification:

Size: M14 x 100mm
Finish: Zinc Plated
Grade: 8.8 Steel
Box Quantity: 25


Type Set Screw
Thread Size M14
Length 100mm
Material Steel
Finish Zinc plated

Reviews

Be the first to submit a review

Trustpilot