METALMATE MEMCSX10100 Cup Square Hex Bolt & Nut ZP M10 x 100mm Box 25

MPN
MEMCSX10100
Brand
METALMATE
EAN-13
5050420648974
Order Code
68-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

METALMATE® Cup Square Hex Bolt & Nuts are ideal for timber to timber joining. The zinc-plated finish provides corrosion resistance, making it suitable for outdoor and exposed environments.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.


Type Carriage Bolts
Thread Size M10
Length 100mm
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot