Metafranc WU8971470 Toolbox 131-Piece Ideal for DIYers Size 320x140x460mm

MPN
WU8971470
Brand
Metafranc
EAN-13
4004848971474
Order Code
09-9383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 14/08/2026

The Metafranc WU8971470 tool box is a comprehensive DIYers tool set, comprising 131 pieces. Its dimensions are 320 x 140 x 460 mm, making it compact and portable. Ideal for home repairs and maintenance tasks, this tool box is perfect for both beginners and experienced users.
Type Tool box (+ tools)
Height 140mm
Length 460mm
Width 320mm
Colour Black
Dim (W x H x D) 320 x 140 x 460 mm
Factory colour Grey-black
Range of uses DIYers
Weight 12kg

Reviews

Be the first to submit a review

Trustpilot