Metafranc WU6816800 Shopping Cart 45x103x36cm 1piece Compact Design

Order Code:

09-9379

Brand: Metafranc MPN: WU6816800 EAN-13: 4004646203968
Qty Unit Price (Ex VAT)
1+ £48.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 available to back orderBack-order availability date - 30/04/2026

Metafranc manufactures the WU6816800 shopping cart, which measures 45 x 103 x 36 cm. Primarily designed for shopping, this cart provides ample space and functionality. Its compact size and sturdy construction make it ideal for transporting groceries or personal items.
Type Shopping cart
Height 103cm
Length 36cm
Width 45cm
Colour Black
Dim (W x H x D) 45 x 103 x 36 cm
Max. load Capacity 20kg
Volume 59l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot