Christmas Opening Hours and Delivery Dates here

Metafranc WU0825130 Dolly 60kg Capacity 300x73mm 4 Swivel Casters

Order Code:

09-9374

Brand: Metafranc MPN: WU0825130 EAN-13: 4001645000581
  • Country of Origin: China
  • View All

Discontinued


The Metafranc WU0825130 dolly has a load capacity of up to 60 kg and includes four swivel casters for easy manoeuvrability. Measuring 300 mm by 73 mm, this dolly is ideal for transporting small to medium-sized items efficiently. Commonly used in warehouses and retail environments, it streamlines the movement of goods.
Type Dolly
Load Capacity 60kg
Number of Wheels 4
Material WPC
Colour Anthracite
Dimensions (W x H) 300 mm x 73 mm
Height 73mm
Load area (length) 300mm
Load area (width) 300mm
Tyre material PP
Width 300mm

Trustpilot