Metabo TPF 6600 Wet Submersible Pump, 6600 l/h, Stainless Steel

MPN
250660006
Brand
Metabo
EAN-13
4003665502243
Order Code
12-4694
Country of Origin
China

Discontinued


The Metabo TPF 6600 SN 250660006 is a wet intake submersible pump with a capacity of 6600 litres per hour and can reach a maximum head of 6 metres. Robust and efficient, it is designed for water removal applications, such as draining basements, swimming pools, and flooded areas. Manufactured by Metabo, this pump is ideal for both residential and light commercial use.
Type Wet intake submersible pump
Diameter 200mm
Dimensions (Ø x H) 200 mm x 295 mm
Float switch Yes
Height 295mm
Immersion depth 5m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 6600 l/h
Max. size of solids 0mm
Operating Voltage 230V
Power consumption (P1) 450W
Pressure connection 39.0 mm (1 1/4") IT
Weight 4.6kg

Trustpilot