Metabo 691194000 KS 18 LTX Cordless Saw 66mm cut depth bare tool

MPN
691194000
Brand
Metabo
EAN-13
4061792198876
Order Code
05-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £540.00 £459.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo KS 18 LTX is a cordless handheld circular saw, designed for precision cutting with a maximum depth of 66 mm at a 90° angle. As part number 691194000, this tool is ideal for professionals needing mobility without the hassle of cords. It's commonly used for cutting wood and similar materials in construction and carpentry projects.
Type Cordless handheld circular saw
Blade Diameter 165mm
Bore Ø 20mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 66mm
Idle speed 4800 U/min
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot