Metabo 685303000 Basic-Set 2x LiHD 8Ah ASC 290 & metaBOX 145 18V

MPN
685303000
Brand
Metabo
EAN-13
4061792262140
Order Code
05-2608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £359.92 £316.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Metabo Basic-Set includes two 18 V LiHD 8 Ah batteries, a charger, and a sturdy metaBOX 145 for easy storage and transport. It provides long-lasting power for demanding applications with extended battery life and compatibility with a wide range of Metabo power tools. Ideal for professional tradespeople, this set ensures efficient and reliable performance on construction and woodworking projects.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 8Ah
Technology LiHD
Misc Attribute Basic-Set 2x LiHD 8 Ah + ASC 290 + metaBOX 145
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot