Metabo 685300000 Basic-Set: 12V 2Ah Li-ion Battery & charger 1pc

Image Representative of Range

Metabo 685300000 Basic-Set: 12V 2Ah Li-ion Battery & charger 1pc

MPN
685300000
Brand
Metabo
EAN-13
4061792134867
Order Code
05-2606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.25
10+ £74.93
50+ £74.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo Basic-Set 12V 2 x 2.0 Ah includes a power tool battery and charger, featuring a 12 V 2 Ah Li-ion battery. Ideal for use with various Metabo power tools, it provides reliable power for light to moderate tasks. Suitable for both professional and DIY applications, this set ensures efficient and convenient tool operation.
Type Tool battery and charger
Battery Voltage 12 V
Capacity 2Ah
Technology Li-ion
Misc Attribute Basic-Set 12V 2 x 2.0 Ah
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot