Metabo 635205000 Sanding sheets 100x150mm P40 9 holes Velcro adhesion

MPN
635205000
Brand
Metabo
EAN-13
4061792215245
Order Code
05-2565
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These adhesive sanding sheets by Metabo, measuring 100 x 150 mm with a grit size of P40, feature nine holes and Velcro adhesion. They are designed for use with power tools and are ideal for aggressive material removal and surface preparation. Typical applications include woodworking, metalworking, and surface finishing tasks.
Grit Size 40
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot