Metabo 635201000 Sanding sheets 80x133mm P120 16 holes Velcro adhesion

MPN
635201000
Brand
Metabo
EAN-13
4061792215214
Order Code
05-2562
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 03/11/2026

Metabo sanding sheets, sized 80 x 133 mm and featuring a P 120 grit, come equipped with 16 holes and secure with velcro-type adhesion. These power tool accessories are ideal for smooth finishing on wood and metal surfaces. Perfect for professional and DIY sanding applications.
Type Sandpaper sheet
Grit Size 120
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot