Metabo 635198000 Sanding sheets 80x133 mm P60 16 holes velcro adhesion

MPN
635198000
Brand
Metabo
EAN-13
4061792215184
Order Code
05-2560
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 09/11/2026

The Metabo sanding sheets measure 80 x 133 mm and have a grit size of P 60, featuring 16 holes for dust extraction. They use velcro-type adhesion for easy attachment to sanding tools. These sanding sheets are ideal for rough sanding applications on wood, metal, and similar surfaces.
Grit Size 60
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot