Metabo 635191000 Adhesive Sanding sheets 80x133mm P60 16 holes Hook & Loop

MPN
635191000
Brand
Metabo
EAN-13
4061792215115
Order Code
05-2553
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Metabo adhesive sanding sheets, model 635191000, are designed for precision sanding tasks. Measuring 80 x 133 mm with a P 60 grit, these sheets include 16 holes for efficient dust extraction and Velcro-type adhesion for easy attachment. Ideal for professional use, they are typically applied in wood and metal surface finishing.
Type Sanding Sheets
Grit Size 60
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot