Metabo 629068000 Sandpaper Belt 240 Grit 1020x50mm 3pcs

MPN
629068000
Brand
Metabo
EAN-13
4007430202239
Order Code
05-2496
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 21/12/2026

The Metabo 629068000 sandpaper belt, made for grinding efficiency, comes in a pack of three with grit size 240, measuring 1020 mm by 50 mm. These high-quality belts are ideal for fine sanding applications on wood and metal surfaces. Designed as reliable grinder accessories, they enhance precision and smoothness during finishing tasks.
Type Sanding belt
Grit Size 240
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot