Metabo 629067000 Sandpaper Belt 180 Grit 1020x50mm 3 pcs

MPN
629067000
Brand
Metabo
EAN-13
4007430202222
Order Code
05-2495
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/12/2026

The Metabo 629067000 Sandpaper belt features grit size 180, with dimensions of 1020 mm in length and 50 mm in width. It is commonly used for sanding and grinding applications, making it an essential accessory for smoothing and finishing surfaces. This pack contains three sandpaper belts, suitable for use with compatible grinding equipment.
Type Sanding belt
Grit Size 180
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot