Metabo 629066000 Sandpaper belt 120 grit 1020x50mm 3 pcs

MPN
629066000
Brand
Metabo
EAN-13
4007430202215
Order Code
05-2494
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 21/12/2026

The Metabo 629066000 sandpaper belt features a grit size of 120, measuring 1020 mm by 50 mm. This set includes three pieces designed for efficient grinding and smoothing applications. Ideal for various grinding equipment, it is commonly used in woodworking and metalworking projects.
Type Sanding belt
Grit Size 120
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot