Metabo 629064000 Sandpaper Belt 80 Grit 1020x50mm 3 pcs

MPN
629064000
Brand
Metabo
EAN-13
4007430202185
Order Code
05-2492
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 21/12/2026

The Metabo 629064000 Sandpaper belt has a grit size of 80 and dimensions of 1020 mm by 50 mm. Designed for use with grinders, it is ideal for sanding and smoothing surfaces. This quality accessory is suitable for extensive grinding applications and comes in a package of three pieces.
Type Sanding belt
Grit Size 80
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot