Metabo 628921000 Tool organiser insert 473x278mm 1pc

MPN
628921000
Brand
Metabo
EAN-13
4061792198951
Order Code
05-2469
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo Tool organiser insert measures 473 mm in length and 278 mm in width. It offers efficient storage and organisation for tools, enhancing workspace tidiness. Ideal for workshops and garages, this organiser accommodates various tool sizes for easy accessibility.
Type Tool organiser insert
Dim (L x W) 473 mm x 278 mm
Length 473mm
Weight 0.31kg
Width 278mm

Reviews

Be the first to submit a review

Trustpilot