Metabo 628920000 Tool organiser insert 373 x 260 mm 1pc

MPN
628920000
Brand
Metabo
EAN-13
4061792198944
Order Code
05-2468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo tool organiser insert is designed to efficiently store and organise tools. Measuring 373 mm by 260 mm, it offers a compact solution for maintaining tool order. Ideal for workshops and garages, it ensures quick access and tidy storage of various tools.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot