Metabo 628919000 Tool organiser insert 473x278mm 1pc

MPN
628919000
Brand
Metabo
EAN-13
4061792198937
Order Code
05-2467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Metabo, this tool organiser insert measures 473 mm in length and 278 mm in width. Its main features include a robust design for organising and protecting tools efficiently. Ideal for professional workshops and DIY enthusiasts, it ensures tools are easily accessible and well-arranged.
Type Tool organiser insert
Dim (L x W) 473 mm x 278 mm
Length 473mm
Width 278mm

Reviews

Be the first to submit a review

Trustpilot