Metabo 628666000 Multi Cut Classic Circular Saw blade 254x30 mm 60 cogs

MPN
628666000
Brand
Metabo
EAN-13
4061792173545
Order Code
05-2452
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Metabo circular saw blade 628666000, with dimensions 254 x 30 x 1.8 mm and 60 cogs, is designed for precise and efficient cutting. Manufactured by Metabo, it ensures durability and high performance. This blade is suitable for various professional woodworking applications.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Number of cogs 60
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot