Metabo 628657000 Precision Cut Classic Saw blade 305x30mm 56 cogs

MPN
628657000
Brand
Metabo
EAN-13
4061792173453
Order Code
05-2448
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo circular saw blade 628657000 measures 305 x 30 x 1.6 mm with 56 teeth, designed for precise wood cutting. This precision cut wood classic blade ensures clean and accurate cuts. Ideal for use in carpentry and woodworking applications.
Type Circular saw blade
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 1.6 mm
Number of cogs 56
Thickness 1.6mm
Tooth form ATB negative hook

Reviews

Be the first to submit a review

Trustpilot