Metabo 628652000 Precision Cut Wood Blade 216x30 mm 40 cogs

MPN
628652000
Brand
Metabo
EAN-13
4061792173408
Order Code
05-2446
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Metabo 628652000 circular saw blade is designed for precision wood cutting with 40 cogs. It features dimensions of 216 x 30 x 1.8 mm, making it ideal for detailed and accurate cuts. Typically, this blade is used by professionals for high-quality woodworking tasks.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Number of cogs 40
Thickness 1.8mm
Tooth form ATB negative hook

Reviews

Be the first to submit a review

Trustpilot