Metabo 628448000 Circular Saw blade 305x30x2.2 mm 84 cogs

MPN
628448000
Brand
Metabo
EAN-13
4061792173842
Order Code
05-2434
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Metabo aluminium cut professional circular saw blade measures 305 x 30 x 2.2 mm and features 84 cogs for precise cutting. Designed for superior performance, this blade is ideal for cutting aluminium materials. It is suitable for professional applications requiring high-quality, accurate cuts.
Type Circular saw blade
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 2.2 mm
Number of cogs 84
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot