Metabo 628447000 Circular Saw blade 254x30x2mm 72 cogs 1pc

MPN
628447000
Brand
Metabo
EAN-13
4061792173835
Order Code
05-2433
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metabo aluminium cut professional circular saw blade 628447000 is designed for precise cutting with a size of 254 x 30 x 2 mm and 72 teeth. It is ideal for slicing through aluminium materials swiftly and efficiently. This high-quality blade is suitable for professional tradespeople requiring clean and accurate cuts.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 2 mm
Number of cogs 72
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot