Metabo 628443000 Circular Saw blade 216x30mm 58 cogs 1.8mm 1pc

MPN
628443000
Brand
Metabo
EAN-13
4061792173798
Order Code
05-2432
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metabo's aluminium cut professional circular saw blade, part number 628443000, boasts precise craftsmanship and durability. This blade features 58 cogs and measures 216 x 30 x 1.8 mm, designed for efficient cutting of aluminium and non-ferrous metals. Ideal for professional use, it ensures clean, accurate cuts in construction and manufacturing tasks.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Number of cogs 58
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot