Metabo 628286000 Circular Saw blade 305x30x2.2 mm 80 cogs 1pc

MPN
628286000
Brand
Metabo
EAN-13
4061792173651
Order Code
05-2412
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Metabo MULTI CUT CLASSIC 628286000 is a circular saw blade designed for precision cuts with a diameter of 305 x 30 x 2.2 mm. It features 80 teeth for smooth and efficient cutting, ideal for wood and composite materials. This reliable tool is suitable for professional and DIY woodworking projects.
Type Circular saw blade
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 2.2 mm
Number of cogs 80
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot