Metabo 628285000 MULTI CUT CLASSIC Circular Saw blade 254x30mm 60 cogs

MPN
628285000
Brand
Metabo
EAN-13
4061792173644
Order Code
05-2411
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo MULTI CUT CLASSIC circular saw blade, model 628285000, features a diameter of 254 mm and a bore of 30 mm, with a thickness of 1.8 mm. This saw blade, with 60 cogs, is designed for high-precision cutting tasks. Suitable for a variety of woodworking applications, it provides smooth and efficient cuts.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Number of cogs 60
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot