Metabo 628280000 Multi Cut Classic Circular Blade 165mm 42 cogs

MPN
628280000
Brand
Metabo
EAN-13
4061792173590
Order Code
05-2410
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo saw blade 628280000 is a circular saw blade measuring 165 x 20 x 1.4 mm with 42 cogs, designed for precise and efficient cutting. This durable blade is ideal for use in construction, woodworking, and DIY projects. Its high-quality construction ensures longevity and optimal performance.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.4 mm
Number of cogs 42
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot