Metabo 628222000 Circular Saw Blade Carbide Metal 254x30mm 60 Cogs

Image Representative of Range

Metabo 628222000 Circular Saw Blade Carbide Metal 254x30mm 60 Cogs

MPN
628222000
Brand
Metabo
EAN-13
4007430190345
Order Code
12-4760
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metabo carbide metal circular saw blade, model HW/CT 254X30 60 WZ 628222000, features 60 cogs and measures 254 x 30 x 1.8 mm. Made from chromium-vanadium steel, it is designed for precision cutting of metal materials. This blade is ideal for industrial metalworking and construction applications.
Type Carbide metal circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Wood
Number of cogs 60
Thickness 1.8mm
Tooth form ATB
Tooth Pitch Change tooth

Reviews

Be the first to submit a review

Trustpilot