Metabo 628220000 Carbide Saw Blade 254x30x1.8mm 24 Cogs

MPN
628220000
Brand
Metabo
EAN-13
4007430190307
Order Code
12-4759
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo carbide metal circular saw blade 628220000 features a durable 254 x 30 x 1.8 mm design with 24 precise cogs. Ideal for cutting metal, this saw blade's robust construction ensures reliable performance in professional settings. Made from chromium-vanadium steel, it's perfect for achieving clean, accurate cuts in various metalwork applications.
Type Carbide metal circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Wood
Number of cogs 24
Thickness 1.8mm
Tooth form ATB
Tooth Pitch Change tooth

Reviews

Be the first to submit a review

Trustpilot