Metabo 628060000 Precision Saw blade 216x30mm 40 cogs 1pc wood cutting

MPN
628060000
Brand
Metabo
EAN-13
4007430241702
Order Code
05-2396
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

Metabo offers the precision cut wood - classic 628060000 circular saw blade, featuring dimensions of 216 x 30 x 1.8 mm and 40 cogs. This saw blade is ideal for achieving clean and accurate cuts in wood materials. It is suitable for both professional woodworking and DIY projects.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Material (details) HW/CT
Number of cogs 40
Thickness 1.8mm
Tooth form ATB
Tooth Pitch Change tooth

Reviews

Be the first to submit a review

Trustpilot