Metabo 628041000 HW/CT Circular Saw Blade 216x30mm 48 Cogs 1pc

MPN
628041000
Brand
Metabo
EAN-13
4007430176356
Order Code
12-4755
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £83.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo carbide metal circular saw blade model 628041000 is crafted with precision, featuring 48 cogs and measuring 216 x 30 x 1.8 mm. This robust blade is designed for efficient cutting of metal materials, optimizing performance with its durable build. Ideal for professional metalworking applications, it ensures clean and accurate cuts through various types of metal.
Type Carbide metal circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Wood
Misc Attribute Change tooth
Number of cogs 48
Number of cogs (details) 40
Thickness 1.8mm
Tooth form ATB
Tooth Pitch Change tooth

Reviews

Be the first to submit a review

Trustpilot