Metabo 628027000 Precision-cut carbide Saw blade 165x20mm 42 cogs

Image Representative of Range

Metabo 628027000 Precision-cut carbide Saw blade 165x20mm 42 cogs

MPN
628027000
Brand
Metabo
EAN-13
4061792192362
Order Code
05-2394
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Metabo carbide metal circular saw blade 628027000 is designed for precision cutting in wood, featuring 42 teeth and measuring 165 x 20 x 1.2 mm. It is suitable for fine, accurate cuts in woodworking projects. Commonly used in carpentry and DIY tasks, this durable saw blade ensures clean and precise results.
Type Carbide metal circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.2 mm
Number of cogs 42
Thickness 1.2mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot