Metabo 628026000 Precision cut Wood Circular Saw Blade 165x20mm 42T

Image Representative of Range

Metabo 628026000 Precision cut Wood Circular Saw Blade 165x20mm 42T

MPN
628026000
Brand
Metabo
EAN-13
4061792192355
Order Code
05-2393
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Metabo Precision cut Wood - Classic 165X20 Z42 WZ 5° is a carbide metal circular saw blade designed with 42 teeth for precise wood cutting. This 165 x 20 x 1.2 mm blade is suitable for detailed carpentry and woodworking tasks. Ideal for professionals who require high-quality cuts, it is specifically crafted for use with circular saws.
Type Carbide metal circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.2 mm
Number of cogs 42
Thickness 1.2mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot