Metabo 627668000 19 Piece HSS Drill Bit Set

MPN
627668000
Brand
Metabo
EAN-13
4007430332356
Order Code
98-4775
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.13 £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 6 in stockAvailable until stock exhausted

The Metabo HSS Drill Bit Set, 19 Piece, in Case, HSS-G Metal drill bits, ground version, cylindrical, DIN 338, type N, 135° crosswise grinding, blank surface, 19 pieces, in plastic carry case. Ø 1 - 10 x 0.5 mm; Suitable for drilling steel and cast steel, alloyed and unalloyed, grey cast iron, malleable cast iron, ductile cast iron, sintered iron, nickel silver, graphite, non-ferrous metals, plastic; Up to 900 N/mm² tensile strength.
  • HSS-G Metal drill bits, ground version, cylindrical, DIN 338, type N, 135° crosswise grinding, blank surface, 19 pieces, in plastic carry case
  • Ø 1 - 10 x 0.5 mm; Suitable for drilling steel and cast steel, alloyed and unalloyed, grey cast iron, malleable cast iron, ductile cast iron, sintered iron, nickel silver, graphite, non-ferrous metals, plastic; Up to 900 N/mm² tensile strength.
  • 19-piece set, in a high-quality, robust plastic case in a special Metabo design with a Euro-hole hanger
  • Ø 1 – 10 × 0.5 mm; Suitable for drilling holes in steel and cast steel (alloyed and unalloyed), grey cast iron, malleable cast iron, ductile cast iron, sintered iron, nickel silver, graphite, non-ferrous metals and plastics; Tensile strength up to 900 N/mm²
Type Drill bit set
Number of Pieces 19

Reviews

Be the first to submit a review

Trustpilot