Metabo 626899000 Foam insert 496x296mm 1pc for Tool protection

MPN
626899000
Brand
Metabo
EAN-13
4061792198777
Order Code
05-2358
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo foam insert measures 496 mm by 296 mm and is designed for secure tool storage. It provides protection and organisation for various Metabo tools. Ideal for workshops or personal tool kits, this insert fits snugly into compatible storage systems.
Type Foam insert
Dim (L x W) 496 mm x 296 mm
Length 496mm
Width 296mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot