Metabo 625595000 Li-Power Battery 14.4V 2Ah Li-ion AIR COOLED

MPN
625595000
Brand
Metabo
EAN-13
4007430258120
Order Code
12-4748
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Metabo Li-Power Akkupack is a 14.4 V, 2.0 Ah Li-ion power tool battery. It features "AIR COOLED" technology, enhancing its performance and durability. This battery is typically used in various power tools for construction and DIY applications.
Type Tool battery
Battery Voltage 14.4 V
Capacity 2Ah
Technology Li-ion
Misc Attribute Li-Power Akkupack 14,4 V - 2,0 Ah "AIR COOLED"
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot