Metabo 625592000 Slide Battery Pack 18V 5.2Ah Li-ion

MPN
625592000
Brand
Metabo
EAN-13
4007430241467
Order Code
96-6023
Country of Origin
China

Discontinued


Metabo Slide Li-ion Battery Packs are lightweight and durable. Work is possible even in extreme temperatures, a fully charged battery pack delivers 100% power from –15°C to +50°C. Ultra-M technology delivers intelligent battery management for long-lasting battery packs.

Electronic Single Cell Protection (ESCP), protects each and every battery cell from discharging completely and from overcharging, for extremely long battery life.

Patented AIR COOLED charging technology, the battery pack is cooled by a fan in the charger - for shorter charging time and longer service life.

Compatible with all Metabo 18V machines and chargers that accept slide-on type batteries.

1 x Metabo Slide Battery Pack 18V 5.2Ah Li-ion.


Type Battery
Battery Voltage 18V
Technology Li-Ion

Trustpilot