Easter Opening Hours and Delivery Dates here

Metabo 625549000 LiHD Tool Battery 18V 10Ah High-capacity Power

Order Code:

05-2321

Brand: Metabo MPN: 625549000 EAN-13: 4061792191112
Qty Unit Price (Ex VAT)
1+ £117.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 18/04/2026

The Metabo 625549000 is an 18 V power tool battery featuring a 10 Ah LiHD capacity. This high-capacity battery provides extended runtime and is ideal for demanding applications. It is suitable for powering a variety of Metabo power tools, ensuring reliable performance.
Type Tool battery
Battery Voltage 18 V
Capacity 10Ah
Technology LiHD
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Suitable For Metabo

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot