Metabo 625438000 Tool Battery 12V 2Ah Li-Ion Reliable Power

MPN
625438000
Brand
Metabo
EAN-13
4007430254795
Order Code
12-4746
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 09/08/2026

The Metabo 12 V Li-Power 625438000 tool battery is a 12 V, 2 Ah lithium-ion power source. It is designed for use with Metabo power tools, providing reliable energy for various professional and DIY applications. The battery's compact and lightweight design enhances tool mobility and efficiency.
Type Tool battery
Battery Voltage 12 V
Capacity 2Ah
Technology Li-ion
Misc Attribute 12 V Li-Power
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot