Metabo 616271000 NOVORAPID cutting Disc 125 mm INOX straight 1pc

MPN
616271000
Brand
Metabo
EAN-13
4007430205872
Order Code
05-2274
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Metabo NOVORAPID 616271000 cutting disc is a 125 mm straight cutting tool designed for precision and durability. Ideal for cutting stainless steel and other metals, it provides efficient and accurate cuts. This disc is commonly used in industrial and construction settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability INOX
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot