Metabo 613157840 SB 18 L BL Cordless Impact Driver 18V brushless 65Nm

MPN
613157840
Brand
Metabo
EAN-13
4061792245969
Order Code
05-2257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £178.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo 613157840 cordless impact driver features a brushless motor for enhanced durability and efficiency. With its compact design and 65 Nm torque, it is ideal for demanding fastening tasks in construction and woodworking. The tool is supplied without a battery or charger but includes a sturdy case for transport and storage.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 25550 /min
Idle speed (details) 0 - 500 / 0 - 1700 U/min
Max. drill diameter 40mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0.5 - 9 Nm
Technology LiHD
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot