Metabo 613155840 BS 18 L BL Cordless Drill 18 V brushless w/o Battery

MPN
613155840
Brand
Metabo
EAN-13
4061792245853
Order Code
05-2249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £194.00 £164.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Metabo cordless drill 613155840 is an 18 V Li-ion brushless power tool designed for efficient and versatile drilling tasks. It comes neatly packaged in a case but does not include a battery or charger, allowing for customisation of power source preferences. Ideal for both professional and DIY use, this tool excels in various applications, from basic drilling to more complex construction projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0 - 1700 min.
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 0.5 - 9 Nm
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot